09488000011020 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, Elastomer, black, 09488000011020

Order No.: 42P0581
EAN: 5713140239937
MPN:
09488000011020
09 48 800 0011 020
Harting
09488000011020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.8463 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
56.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.8463 €

Sensor actuator cable, 09488000011020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material Elastomer
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No