09488000011150 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 15 m, Elastomer, black, 09488000011150
Order No.: 42P0579
EAN: 5713140240032
MPN:
09488000011150
09 48 800 0011 150
Series: Circular connectors M12
Unit Price (€ / pc.)
156.1875 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 09488000011150, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Material | Elastomer | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |