09488000011200 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 20 m, black, 09488000011200
Order No.: 45F0988
EAN: 4099891065591
MPN:
09488000011200
09 48 800 0011 200
Series: Circular connectors M12
Unit Price (€ / pc.)
195.874 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Adapter cable, 09488000011200, HARTING
Copper cable, (round), Pre-assembled on one side, for railway applications, 20 m.
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 20 m | |
Pin number | 4 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |