09488000011250 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 25 m, elastomer, black, 09488000011250
Order No.: 42P0586
EAN: 5713140240056
MPN:
09488000011250
09 48 800 0011 250
Series: Circular connectors M12
Unit Price (€ / pc.)
289.3247 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 09488000011250, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 25 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |