09488000012015 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, black, 09488000012015
Order No.: 45F0990
EAN: 4099891065607
MPN:
09488000012015
09 48 800 0012 015
Unit Price (€ / pc.)
48.6591 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
Pin number | 4 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |