09488223756015 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1.5 m, PUR, yellow, 09488223756015

Order No.: 42F9669
EAN: 5713140266797
MPN:
09488223756015
09 48 822 3756 015
Harting
09488223756015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.6682 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
55.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.6682 €

Sensor actuator cable, 09488223756015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) RJ45-cable plug, straight
Colour yellow
Cable length 1.5 m
LED display No
Material PUR
Pin number 8 pole
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No