09488223756050 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 5 m, PUR, yellow, 09488223756050

Order No.: 42P0046
EAN: 5713140266827
MPN:
09488223756050
09 48 822 3756 050
Harting
09488223756050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.3889 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
69.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3889 €

Sensor actuator cable, 09488223756050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) RJ45-cable plug, straight
Colour yellow
Cable length 5 m
LED display No
Material PUR
Pin number 8 pole
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No