09488223756100 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 10 m, PUR, yellow, 09488223756100

Order No.: 42F9725
EAN: 5713140266841
MPN:
09488223756100
09 48 822 3756 100
09488223756100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.0064 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
103.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.0064 €

Sensor actuator cable, 09488223756100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour gelb
Cable length 10 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No