09488223756150 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 15 m, PUR, yellow, 09488223756150
Order No.: 42F9804
EAN: 5713140266858
MPN:
09488223756150
09 48 822 3756 150
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
131.8639 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 09488223756150, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | gelb | |
Cable length | 15 m | |
LED display | No | |
Material | PUR | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |