09488223757050 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 5 m, PVC, yellow, 09488223757050
Order No.: 42P0047
EAN: 5713140266728
MPN:
09488223757050
09 48 822 3757 050
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
67.0565 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Sensor actuator cable, 09488223757050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | gelb | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |