09488223757250 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 25 m, PVC, yellow, 09488223757250

Order No.: 42F9934
EAN: 5713140266766
MPN:
09488223757250
09 48 822 3757 250
09488223757250 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
150.3922 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
150.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.3922 €

Sensor actuator cable, 09488223757250, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour gelb
Cable length 25 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No