09489323757030 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 3 m, PVC, yellow, 09489323757030

Order No.: 42F9960
EAN: 5713140266919
MPN:
09489323757030
09 48 932 3757 030
09489323757030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
56.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4298 €

Sensor actuator cable, 09489323757030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour gelb
Cable length 3 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No