09489323757035 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 3.5 m, PVC, yellow, 09489323757035
Order No.: 42P0001
EAN: 5713140266926
MPN:
09489323757035
09 48 932 3757 035
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
56.6916 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Sensor actuator cable, 09489323757035, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3.5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | gelb | |
Cable length | 3.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |