0948C000756005 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 0.5 m, PUR, yellow, 0948C000756005

Order No.: 42P0840
EAN: 5713140240650
MPN:
0948C000756005
09 48 C00 0756 005
0948C000756005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
30.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7734 €

Sensor actuator cable, 0948C000756005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour gelb
Cable length 0.5 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No