0948C000756020 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, yellow, 0948C000756020
Order No.: 42P0842
EAN: 5713140240674
MPN:
0948C000756020
09 48 C00 0756 020
Series: Circular connectors M12
Unit Price (€ / pc.)
38.4013 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor actuator cable, 0948C000756020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | yellow | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |