0948C072756020 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 2 m, PUR, yellow, 0948C072756020

Order No.: 42P0845
EAN: 5713140267060
MPN:
0948C072756020
09 48 C07 2756 020
0948C072756020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
97.5919 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
97.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.5919 €

Sensor actuator cable, 0948C072756020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour gelb
Cable length 2 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No