0948C0C0756005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 0.5 m, PUR, yellow, 0948C0C0756005

Order No.: 42P0847
EAN: 5713140248601
MPN:
0948C0C0756005
09 48 C0C 0756 005
0948C0C0756005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.1450 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
54.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.1450 €

Sensor actuator cable, 0948C0C0756005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour gelb
Cable length 0.5 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No