0948C0C0756050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 5 m, PUR, yellow, 0948C0C0756050

Order No.: 42P0097
EAN: 5713140248632
MPN:
0948C0C0756050
09 48 C0C 0756 050
Harting
0948C0C0756050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
72.6019 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
72.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.6019 €

Sensor actuator cable, 0948C0C0756050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe gelb
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No