0948C0C1756005 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 0.5 m, PUR, yellow, 0948C0C1756005
Order No.: 42P0849
EAN: 5713140267176
MPN:
0948C0C1756005
09 48 C0C 1756 005
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
41.0431 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor actuator cable, 0948C0C1756005, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | gelb | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |