0948C200004010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, green, 0948C200004010

Order No.: 42P0648
EAN: 5713140272941
MPN:
0948C200004010
09 48 C20 0004 010
Series: Han Modular
0948C200004010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.08 €

Sensor actuator cable, 0948C200004010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grün
Cable length 1 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No