0948C200004030 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PUR, green, 0948C200004030

Order No.: 42P0853
EAN: 5713140272965
MPN:
0948C200004030
09 48 C20 0004 030
Series: Han Modular
0948C200004030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
45.5056 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
45.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5056 €

Sensor actuator cable, 0948C200004030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 3 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No