0948C200004050 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, green, 0948C200004050
Unit Price (€ / pc.)
52.9193 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 0948C200004050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grün | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |