0948C300004030 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, green, 0948C300004030

Order No.: 42P0858
EAN: 5713140272866
MPN:
0948C300004030
09 48 C30 0004 030
Series: Han Modular
0948C300004030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.1371 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
44.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1371 €

Sensor actuator cable, 0948C300004030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour grün
Cable length 3 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No