0948C400756010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PUR, yellow, 0948C400756010

Order No.: 42P0649
EAN: 5713140273092
MPN:
0948C400756010
09 48 C40 0756 010
Series: Han Modular
0948C400756010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.1252 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
44.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1252 €

Sensor actuator cable, 0948C400756010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour gelb
Cable length 1 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No