0948C400756050 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, yellow, 0948C400756050

Order No.: 42P0867
EAN: 5713140273122
MPN:
0948C400756050
09 48 C40 0756 050
Series: Han Modular
0948C400756050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.3088 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
61.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3088 €

Sensor actuator cable, 0948C400756050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour gelb
Cable length 5 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No