0948C500756005 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, PUR, yellow, 0948C500756005

Order No.: 42P0868
EAN: 5713140272989
MPN:
0948C500756005
09 48 C50 0756 005
Series: Han Modular
0948C500756005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.3184 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
37.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3184 €

Sensor actuator cable, 0948C500756005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour gelb
Cable length 0.5 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No