0948C592756010 | Harting

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 1 m, PUR, yellow, 0948C592756010

Order No.: 42F9644
EAN: 5713140273047
MPN:
0948C592756010
09 48 C59 2756 010
0948C592756010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.4822 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
44.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4822 €

Sensor actuator cable, 0948C592756010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour gelb
Cable length 1 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No