0948C592756020 | Harting
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 2 m, PUR, yellow, 0948C592756020
Order No.: 42P0874
EAN: 5713140273054
MPN:
0948C592756020
09 48 C59 2756 020
Series: Han Modular/RJ45
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 0948C592756020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | gelb | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |