21023532800 | Harting

Sensor actuator cable, M8-flange socket, straight to open end, 8 pole, 0.2 m, 1.5 A, 21023532800

Order No.: 42F9213
EAN: 5713140225077
MPN:
21023532800
21 02 353 2800
21023532800 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
26.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2157 €

Sensor actuator connector, 21023532800, Harting

Panel feed through with conductors, for rear mounting, 20 cm.

Technical specifications
Anschluss (1) M8-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No