21023576305 | Harting

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, TPU, 3 A, 21023576305

Order No.: 45F791
EAN: 4099891104726
MPN:
21023576305
21 02 357 6305
21023576305 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
12.3879 €
50 pcs.
11.5430 €
100 pcs.
11.1265 €
250 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, with strands

Panel feed-through, with strands

The technical features of 21023576305 rom Harting at a glance

  • Product Type Designation M8 PFT straight 0,5m
  • Designation M8 PFT straight 0,5m
Technical specifications
Connection (1) M8-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
Material TPU
max. Voltage 50 V
Rated current 3 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei