21024545302 | Harting

Sensor actuator cable, M8-plug, straight to M8 socket, angled, 3 pole, 600 mm, PUR, 4 A, 21024545302

Order No.: 45F806
EAN: 4099891099015
MPN:
21024545302
21 02 454 5302
21024545302 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
22.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.253 €

Round connector, 21024545302, HARTING

M8 pin straight, 3 pole, without LED, 0,6 m.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) M8-Buchse, abgewinkelt
Cable length 600 mm
Material PUR
Rated current 4 A
Pin number 3-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes