21024547303 | Harting
Sensor actuator cable, M8-plug, straight to M8 socket, angled, 3 pole, 1 m, PUR, 4 A, 21024547303
Order No.: 45F810
EAN: 4099891099046
MPN:
21024547303
21 02 454 7303
Unit Price (€ / pc.)
30.0237 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Round connector, 21024547303, HARTING
M8 pin straight, 3 pole, with LED, 1 m.
Technical specifications
Connection (1) | M8-Stecker, gerade | |
Connection (2) | M8-Buchse, abgewinkelt | |
Cable length | 1 m | |
Material | PUR | |
Rated current | 4 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |