21025547303 | Harting
Sensor actuator cable, M8 socket, angled to open end, 3 pole, 5 m, PUR, gray, 4 A, 21025547303
Order No.: 45F818
EAN: 4099891099114
MPN:
21025547303
21 02 554 7303
Unit Price (€ / pc.)
32.0705 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
32.07 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0705 €
10 pcs.
29.8333 €
25 pcs.
27.4414 €
50 pcs.
24.9662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round connector, 21025547303, HARTING
M8 socket angled, 3 pole, with LED, 5,0 m.
Technical specifications
Anschluss (1) | M8-Buchse, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
Material | PUR | |
Nennstrom | 4 A | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |