21025547304 | Harting

Sensor actuator cable, M8 socket, angled to open end, 3 pole, 7.5 m, PUR, gray, 4 A, 21025547304

Order No.: 45F819
EAN: 4099891099121
MPN:
21025547304
21 02 554 7304
21025547304 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.1907 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
29.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1907 €

Round connector, 21025547304, HARTING

M8 socket angled, 3 pole, with LED, 7,5 m.

Technical specifications
Connection (1) M8-Buchse, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 7.5 m
Material PUR
Rated current 4 A
Pin number 3-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes