21025547305 | Harting

Sensor actuator cable, M8 socket, angled to open end, 3 pole, 10 m, PUR, gray, 4 A, 21025547305

Order No.: 45F820
EAN: 4099891099138
MPN:
21025547305
21 02 554 7305
Harting
21025547305 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.4505 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
34.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4505 €

Round connector, 21025547305, HARTING

M8 socket angled, 3 pole, with LED, 10 m.

Technical specifications
Anschluss (1) M8-Buchse, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
Material PUR
Nennstrom 4 A
Polzahl 3-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes