21033095504 | Harting
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.3 m, 12 A, 21033095504
Order No.: 42F9217
EAN: 5713140227538
MPN:
21033095504
21 03 309 5504
Series: Circular connectors M12
Unit Price (€ / pc.)
22.0388 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator connector, 21033095504, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
max. Spannung | 630 V | |
Nennstrom | 12 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |