21033112501 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PA, 4 A, 21033112501
Order No.: 45F878
EAN: 4099891104771
MPN:
21033112501
21 03 311 2501
Series: Circular connectors M12
Unit Price (€ / pc.)
45.4699 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4699 €
10 pcs.
40.0197 €
50 pcs.
37.2946 €
100 pcs.
36.1998 €
250 pcs.
34.8432 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21033112501 rom Harting at a glance
- Product Type Designation Panel feed-through M12-F A-code 500mm
- Designation Panel feed-through M12-F A-code 500mm
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | PA | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |