21033176410 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 1 m, 4 A, 21033176410
Order No.: 42F9222
EAN: 5713140227477
MPN:
21033176410
21 03 317 6410
Series: Circular connectors M12
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Sensor actuator connector, 21033176410, Harting
Panel feed through with conductors, for rear mounting, 100 cm.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 1 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |