21033176510 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 1 m, 4 A, 21033176510
Order No.: 42F9223
EAN: 5713140227484
MPN:
21033176510
21 03 317 6510
Series: Circular connectors M12
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Sensor actuator connector, 21033176510, Harting
Panel feed through with conductors, for rear mounting, 100 cm.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 1 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |