21033711403 | Harting
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PA, 4 A, 21033711403
Order No.: 45F971
EAN: 4099891104832
MPN:
21033711403
21 03 371 1403
Series: Circular connectors M12
Unit Price (€ / pc.)
30.1784 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
10 pcs.
26.5489 €
50 pcs.
24.7520 €
100 pcs.
24.0142 €
250 pcs.
23.1098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21033711403 rom Harting at a glance
- Product Type Designation Panel feed-through M12 D code Pin / M16
- Designation Panel feed-through M12 D code Pin / M16
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | PA | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |