21033752400 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 21033752400
Order No.: 42F9225
EAN: 5713140138087
MPN:
21033752400
21 03 375 2400
Series: Circular connectors M12
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor actuator connector, 21033752400, Harting
Panel feed through with conductors, for rear mounting, 50 cm.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |