21033961401 | Harting

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.3 m, 12 A, 21033961401

Order No.: 42F9226
EAN: 5713140227743
MPN:
21033961401
21 03 396 1401
Harting
21033961401 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
21.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9079 €

Sensor actuator connector, 21033961401, Harting

Panel feed through with conductors, for rear mounting, 30 cm.

Technical specifications
Connection (1) M12-flange plug, straight
Connection (2) open end
Cable length 0.3 m
LED display No
max. Voltage 630 V
Rated current 12 A
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No