21033962402 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.3 m, 12 A, 21033962402
Order No.: 42F9229
EAN: 5713140227798
MPN:
21033962402
21 03 396 2402
Series: Circular connectors M12
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator connector, 21033962402, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.3 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |