21033991402 | Harting
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.3 m, 12 A, 21033991402
Order No.: 42F9231
EAN: 5713140227774
MPN:
21033991402
21 03 399 1402
Series: Circular connectors M12
Unit Price (€ / pc.)
22.2054 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator connector, 21033991402, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.3 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |