21034157402 | Harting

Sensor actuator cable, M12-plug, straight to M12 socket, straight, 4 pole, 600 mm, PUR, black, 4 A, 21034157402

Order No.: 45F0064
EAN: 4099891098513
MPN:
21034157402
21 03 415 7402
Harting
21034157402 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.1058 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
33.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1058 €

Round connector, 21034157402, HARTING

M12 pin to socket angled, 4 pole, with LED 0,6 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12 socket, straight
Colour black
Cable length 600 mm
Material PUR
Rated current 4 A
Pin number 4 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes