21035157404 | Harting
Sensor actuator cable, M12 socket, angled to open end, 4 pole, 7.5 m, black, 4 A, 21035157404
Order No.: 45F0097
EAN: 4099891098599
MPN:
21035157404
21 03 515 7404
Unit Price (€ / pc.)
39.6746 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Round connector, 21035157404, HARTING
M12 socket angled, 4 poles, with LED, 7,5 m.
Technical specifications
Connection (1) | M12-Buchse, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 7.5 m | |
LED display | Yes | |
Rated current | 4 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |