21035491301 | Harting
Sensor actuator cable, M12-plug, straight to open end, 2 pole, 1.5 m, PUR, purple, 4 A, 21035491301
Order No.: 45F0099
EAN: 4099891098612
MPN:
21035491301
21 03 549 1301
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
48.78 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7781 €
10 pcs.
42.9233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round connector, 21035491301, HARTING
M12 round connector, pin straight, 1,5 m.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |