21035491302 | Harting

Sensor actuator cable, M12-plug, straight to open end, 2 pole, 3 m, PUR, purple, 4 A, 21035491302

Order No.: 45F0100
EAN: 4099891098629
MPN:
21035491302
21 03 549 1302
Harting
21035491302 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
68.0680 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
68.07 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0680 €
10 pcs.
59.8927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round connector, 21035491302, HARTING

M12 round connector, pin straight, 3 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) open end
Colour purple
Cable length 3 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead