21035491303 | Harting

Sensor actuator cable, M12-plug, straight to open end, 2 pole, 5 m, PUR, purple, 4 A, 21035491303

Order No.: 45F0101
EAN: 4099891098636
MPN:
21035491303
21 03 549 1303
Harting
21035491303 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
98.2702 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
98.27 € *
Price list
Quantity
Price per unit*
1 pcs.
98.2702 €
10 pcs.
88.4408 €
50 pcs.
83.5380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round connector, 21035491303, HARTING

M12 round connector, pin straight, 5 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) open end
Colour purple
Cable length 5 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead