21035491304 | Harting

Sensor actuator cable, M12-plug, straight to open end, 2 pole, 7.5 m, PUR, purple, 4 A, 21035491304

Order No.: 45F0102
EAN: 4099891098643
MPN:
21035491304
21 03 549 1304
Harting
21035491304 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
109.8846 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
109.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.8846 €

Round connector, 21035491304, HARTING

M12 round connector, pin straight, 7.5 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) open end
Colour purple
Cable length 7.5 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead